87401-110LF

Heilind Number:BRG87401-110LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87401-110LF
ECAD Model:
3D Model

Description:

87401-110LF-RIB CAGE III SMT H RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87401-110LF
Color:Natural
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:1 A
Number of Rows:2
Voltage Rating:800 VAC
Contact Plating:Gold/GXT Over Nickel
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Series:Rib-Cage®
SKU:BRG87401-110LF

Detailed Description

Introducing the 87401-110LF, a high-performance connector from the Rib-Cage® series that guarantees secure and reliable connectivity in any application. Crafted with precision from durable Liquid Crystal Polymer, this connector features 20 gold-plated contacts in a 2-row configuration, ensuring efficient signal transmission. With a surface mount design and a 1.27mm pitch, it offers easy installation on PCBs. The straight mount angle and shrouded housing provide added protection and stability. Operating flawlessly in temperatures ranging from -55°C to 130°C, this connector is suitable for even the most demanding environments. UL 94V-0 rated for superior flammability resistance, it meets RoHS compliance standards for environmental responsibility. With a current rating of 1A and a voltage rating of 800VAC, it is perfect for a wide range of electronic devices. Upgrade your connectivity solutions with the 87401-110LF and experience unparalleled performance.