87401-125

Heilind Number:BRG87401-125
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87401-125
ECAD Model:
3D Model

Description:

RIB III VERT SMT HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87401-125
Color:Natural
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:1 A
Number of Rows:2
Voltage Rating:800 VAC
Contact Plating:Gold/GXT Over Nickel
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Series:Rib-Cage®
SKU:BRG87401-125

Detailed Description

Introducing the RIB III VERT SMT HDR, a key component in the Rib-Cage® series designed for high-performance electronic connections. With a durable construction made of Liquid Crystal Polymer, this surface mount header boasts 50 gold-plated contacts arranged in two rows for efficient signal transmission. Operating seamlessly in a wide temperature range from -55°C to 130°C, it ensures reliability in various environments. Featuring a 1.27mm pitch and straight mount angle, it offers easy installation on PCBs. With UL 94V-0 flammability rating and a voltage rating of 800 VAC, it guarantees safety and performance. Perfect for applications requiring a current rating of 1 A, this product is essential for demanding connectivity needs.