87402-110LF

Heilind Number:BRG87402-110LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87402-110LF
ECAD Model:
3D Model

Description:

RIB III R/A HDR W/.075

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87402-110LF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Tail Length:1.9 mm
Shroud Type:Yes
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87402-110LF

Detailed Description

Introducing the 87402-110LF, part of our Rib-Cage® series, a cutting-edge solution for your connectivity needs. This right-angle PCB pin header boasts high reliability and durability, with a liquid crystal polymer housing ensuring optimal performance even in harsh conditions. Featuring 20 gold-plated contacts arranged in two rows with a 1.27mm pitch, it offers secure and efficient connections on your PCB. The shrouded design adds an extra layer of protection, while the through-hole mount type facilitates easy installation. With a wide operating temperature range from -55°C to 130°C and a voltage rating of 800VAC, this connector is suitable for a variety of applications. Rest assured, it is also RoHS compliant, meeting environmental standards. Upgrade your system with the 87402-110LF for reliable and high-performance connectivity.