87402-120LF

Heilind Number:BRG87402-120LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87402-120LF
ECAD Model:
3D Model

Description:

RIB III R/A HDR W/ 075

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87402-120LF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Tail Length:1.9 mm
Shroud Type:Yes
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87402-120LF

Detailed Description

Introducing the 87402-120LF, a high-performance Rib-Cage® R/A HDR W/ 075 connector designed for reliability in demanding applications. With a rugged housing made of Liquid Crystal Polymer, this connector ensures durability in extreme environments. Featuring 40 gold-plated contacts in a 2-row configuration, it provides secure and efficient connectivity. The right-angle mount type and shrouded design offer easy installation and protection against accidental damage. Operating temperatures ranging from -55°C to 130°C make it suitable for a wide range of industrial settings. With a pitch of 1.27mm, tail length of 1.9mm, and voltage rating of 800VAC, this connector is perfect for high-speed and high-power applications. Certified RoHS compliant, it meets international standards for environmental responsibility. Ideal for use in aerospace, defense, and telecommunications industries, the 87402-120LF guarantees superior performance and longevity. Upgrade your connectivity solutions with this cutting-edge PCB Pin Header.