87402-140

Heilind Number:BRG87402-140
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87402-140
ECAD Model:
3D Model

Description:

RIB III R/A HDR W/.075

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87402-140
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Number of Rows:2
Mount Type:Through Hole
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Tail Length:1.9 mm
Shroud Type:Yes
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87402-140

Detailed Description

Introducing the RIB III R/A HDR W/.075, a high-performance connector designed for reliable PCB connections in demanding environments. Part of the Rib-Cage® series, this connector features a durable housing crafted from Liquid Crystal Polymer, ensuring exceptional durability and performance. With 80 gold-plated contacts arranged in two rows, it offers secure and efficient signal transmission. The right-angle mount type and shrouded design make it ideal for space-constrained applications. Operating in temperatures ranging from -55°C to 130°C, and with a voltage rating of 800 VAC, this connector is suitable for a wide range of industrial and commercial uses. RoHS compliance and a current rating of 1A further enhance its reliability. Trust the RIB III R/A HDR W/.075 for your critical connectivity needs.