87407-140LF

Heilind Number:BRG87407-140LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87407-140LF
ECAD Model:
3D Model

Description:

RIB III VERT TMT W/O LOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87407-140LF
Color:Natural
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.29 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:800 VAC
Contact Plating:Gold/GXT Over Nickel
Housing Material:Glass-Filled Plastic
Number of Contacts:80
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Series:Rib-Cage®
SKU:BRG87407-140LF

Detailed Description

Introducing the RIB III VERT TMT W/O LOC ( 87407-140LF) from our Rib-Cage® series, a top-of-the-line PCB Pin Header Connector designed for high reliability in demanding environments. Featuring 80 gold-plated contacts in a 2-row configuration with a 1.27mm pitch, this connector ensures secure and efficient board-to-board connections. The glass-filled plastic housing offers exceptional durability, while UL 94V-0 flammability rating guarantees safety. With a wide operating temperature range from -55°C to 130°C and a voltage rating of 800VAC, it is suitable for a variety of applications. RoHS compliant and meticulously engineered, this connector sets the standard for quality and performance in the industry. Upgrade your electronic systems with the 87407-140LF for seamless connectivity and peace of mind.