87409-105LF

Heilind Number:BRG87409-105LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87409-105LF
ECAD Model:
3D Model

Description:

87409-105LF-RIB CAGE III SMT H RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87409-105LF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87409-105LF

Detailed Description

Introducing the 87409-105LF, part of the Rib-Cage® series, a cutting-edge Surface Mount connector designed for high-performance applications. With its Liquid Crystal Polymer housing and Gold/GXT contact plating, this connector ensures reliable connectivity in even the most demanding environments. Featuring 10 contacts in 2 rows with a 1.27mm pitch, it offers a current rating of 1A and a voltage rating of 800VAC. Operating seamlessly in temperatures ranging from -55°C to 130°C, it is UL 94V-0 rated for superior safety. The straight mount angle and shrouded design further enhance its versatility. Perfect for use in hi-rel PCB applications, the 87409105LF sets a new standard for quality and performance in connectors.