87409-120LF

Heilind Number:BRG87409-120LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87409-120LF
ECAD Model:
3D Model

Description:

RIB III VERT SMT HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87409-120LF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87409-120LF

Detailed Description

Introducing the 87409-120LF, a RIB III VERT SMT HDR connector from our Rib-Cage® series. This Surface Mount header features a durable Liquid Crystal Polymer housing, with 40 gold-plated contacts in a two-row configuration. Operating at temperatures ranging from -55°C to 130°C, it offers reliable performance in diverse environments. With a 1.27mm pitch and straight mount angle, it ensures easy installation on PCBs. UL 94V-0 rated for high flammability protection, it is RoHS compliant and suitable for environmentally conscious applications. With a current rating of 1A and voltage rating of 800VAC, this connector is ideal for high-power electronic devices. Upgrade your connectivity with the 87409-120LF for secure and efficient PCB connections.