87409-125LF

Heilind Number:BRG87409-125LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87409-125LF
ECAD Model:
3D Model

Description:

87409-125LF-RIB III VERT SMT H RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87409-125LF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87409-125LF

Detailed Description

Introducing the 87409-125LF, a high-performance PCB connector from the Rib-Cage® series. With a rugged housing made of Liquid Crystal Polymer, this connector is built to withstand extreme operating conditions, with a wide temperature range of -55°C to 130°C. Designed for surface mount installation, it features 50 gold-plated contacts in a 2-row configuration, ensuring reliable connectivity. The 1.27mm pitch and straight mount angle allow for easy integration into your PCB layout. With a maximum voltage rating of 800 VAC and a current rating of 1 A, it's suitable for a variety of applications. RoHS compliant and UL 94V-0 rated for flammability, you can trust in the quality and safety of this connector. Ideal for high-reliability environments, the 87409-125LF is the perfect choice for your connectivity needs.