87409-130

Heilind Number:BRG87409-130
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87409-130
ECAD Model:
3D Model

Description:

RIB III VERT SMT HDR W/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87409-130
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87409-130

Detailed Description

Introducing the RIB III VERT SMT HDR W/L, a versatile connector from the Rib-Cage® series designed for high-performance applications. With a liquid crystal polymer housing, this connector ensures durability and reliability in demanding environments. Featuring 60 gold-plated contacts in a 2-row configuration, it offers seamless connectivity with a pitch of 1.27mm. The straight mount angle and shrouded design make it easy to install and secure on any PCB. With a wide operating temperature range of -55°C to 130°C and a voltage rating of 800 VAC, it is suitable for various industrial applications. The UL 94V-0 flammability rating guarantees safety compliance. Whether in aerospace, telecommunications, or automotive industries, this connector delivers exceptional performance.