| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87409-130LF |
| Color: | Natural |
| Series: | Rib-Cage® |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 800 VAC |
| SKU: | BRG87409-130LF |
87409-130LF
| Heilind Number: | BRG87409-130LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87409-130LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RIB III VERT SMT HDR, a cutting-edge connector from the Rib-Cage® series. Designed for high-performance applications, this Surface Mount housing features 60 gold-plated contacts in a 2-row configuration, ensuring reliable connectivity. With a pitch of 1.27mm and a maximum operating temperature of 130°C, it's perfect for demanding environments. UL 94V-0 rated for safety, this connector is also RoHS compliant, meeting environmental standards. With a voltage rating of 800VAC and a current rating of 1A, it's suitable for a wide range of electronic devices. Trust in the 87409-130LF for secure and efficient PCB connections.

