87409-130TRLF

Heilind Number:BRG87409-130TRLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87409-130TRLF
ECAD Model:
3D Model

Description:

87409-130TRLF-RIBCAGE RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87409-130TRLF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87409-130TRLF

Detailed Description

Introducing the 87409-130TRLF, a high-performance connector designed for demanding applications. Part of the Rib-Cage® series, this surface mount connector features a robust housing made of Liquid Crystal Polymer, ensuring durability in harsh environments. With 60 gold-plated contacts arranged in two rows and a pitch of 1.27mm, it offers reliable connectivity for your PCB designs. Operating between -55°C and 130°C, it can withstand extreme temperatures with ease. The straight mount angle and shrouded design make installation a breeze, while the UL 94V-0 flammability rating guarantees safety. Rated for 1A and 800VAC, this connector is suitable for a wide range of power and signal applications. Trust the 87409-130TRLF for superior performance in your projects.