87409-140LF

Heilind Number:BRG87409-140LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87409-140LF
ECAD Model:
3D Model

Description:

RIB III VERT SMT HDR W/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87409-140LF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87409-140LF

Detailed Description

Introducing the RIB III VERT SMT HDR W/L, a high-performance connector from our Rib-Cage® series. Designed for surface mount applications, this connector features 80 gold-plated contacts in a 2-row configuration, offering reliable connectivity in a compact form factor. Constructed with liquid crystal polymer housing, it ensures durability and stability in extreme operating environments, with a wide temperature range of -55°C to 130°C. With a pitch of 1.27mm and a voltage rating of 800 VAC, it is suitable for a variety of PCB applications. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. In stock and ready to ship, the RIB III VERT SMT HDR W/L is the perfect choice for your high-speed and high-density connection needs.