87409-140TRLF

Heilind Number:BRG87409-140TRLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87409-140TRLF
ECAD Model:
3D Model

Description:

OEM ITEM 536-57NF-RIB-CAGE HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87409-140TRLF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87409-140TRLF

Detailed Description

Introducing the OEM ITEM 536-57NF-RIB-CAGE HEADER, a cutting-edge connector designed for high-performance applications. Part of the Rib-Cage® series, this header boasts a durable Liquid Crystal Polymer housing and features 80 gold-plated contacts in a 2-row configuration, ensuring reliable connectivity. With a surface mount design and a straight mount angle, installation is a breeze. Operating in temperatures ranging from -55°C to 130°C, this connector is suitable for a wide range of environments. Its UL 94V-0 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. With a current rating of 1A and a voltage rating of 800VAC, this connector is ideal for demanding PCB applications. Trust in the 87409-140TRLF for high-quality, high-reliability connectivity solutions.