87409-145LF

Heilind Number:BRG87409-145LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87409-145LF
ECAD Model:
3D Model

Description:

87409-145LF-RIB III VERT SMT H RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87409-145LF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:90
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87409-145LF

Detailed Description

Introducing the 87409-145LF, a cutting-edge PCB Pin Header from our renowned Rib-Cage® series. Crafted from durable Liquid Crystal Polymer, this connector boasts a high contact density with 90 gold-plated/GXT contacts arranged in 2 rows, ensuring reliable signal transmission. Designed for surface mount installation, it features a straight mount angle and a 1.27 mm pitch for seamless integration. With a wide operating temperature range of -55°C to 130°C and a voltage rating of 800 VAC, it guarantees performance in even the most demanding environments. UL 94V-0 rated for superior safety, this RoHS-compliant connector is ideal for high-speed and high-reliability applications in a variety of industries. Elevate your connectivity solutions with the 87409-145LF.