87409-150LF

Heilind Number:BRG87409-150LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87409-150LF
ECAD Model:
3D Model

Description:

87409-150LF-RIB III VERT SMT H RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87409-150LF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87409-150LF

Detailed Description

Introducing the 87409-150LF, a high-performance connector from our Rib-Cage® series. Designed for surface mount applications, this connector features 100 gold/GXT plated contacts arranged in two rows with a pitch of 1.27mm. Crafted from durable Liquid Crystal Polymer, it offers reliable performance in extreme temperatures ranging from -55°C to 130°C. With a voltage rating of 800VAC and a current rating of 1A, this connector is suitable for a wide range of industrial applications. Its straight mount angle and shrouded design ensure easy and secure installation. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Trust the 87409-150LF for seamless connectivity in your PCB projects.