| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87471-605TRLF |
| Series: | Rib-Cage® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 20 mΩ, 25 mΩ |
| Housing Color: | Natural |
| Insulation Resistance: | 50000 mOhm |
| Mating Cycles: | 200 cycle |
| SKU: | BRG87471-605TRLF |
87471-605TRLF
| Heilind Number: | BRG87471-605TRLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87471-605TRLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 87471-605TRLF-050CC VCC SMT W/ Rib-Cage® Female Connector, designed for reliable surface mount PCB applications. With a durable housing made of glass-filled plastic, this connector features 10 gold-plated contacts on 2 rows for efficient signal transmission. The beryllium copper contact material ensures high conductivity, while the straight mount angle simplifies installation. Operating in a wide temperature range from -55°C to 130°C, it guarantees performance in various environmental conditions. With a pitch of 1.27mm and 200 mating cycles, this connector offers long-term durability and precision. Ideal for high-reliability electronic systems, the 87471-605TRLF is a must-have component for demanding applications.

