87471-610LF

Heilind Number:BRG87471-610LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87471-610LF
ECAD Model:
3D Model

Description:

FEM SMT S/POL HOLDDOWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87471-610LF
Series:Rib-Cage®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
SKU:BRG87471-610LF

Detailed Description

Introducing the 87471-610LF, a Female Surface Mount PCB Socket Receptacle from our Rib-Cage® series. This high-performance connector features a Glass-Filled Plastic housing with 20 gold-plated Beryllium Copper contacts, ensuring reliable signal transmission in a wide temperature range from -55°C to 130°C. With a pitch of 1.27mm and straight mount angle, it offers easy installation on PCBs. Boasting low contact resistance of 20mΩ and high insulation resistance of 50000mΩ, it guarantees optimal connectivity. Designed for durability, it can withstand up to 200 mating cycles. RoHS compliant and meticulously crafted, this connector is perfect for demanding applications in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the 87471-610LF.