87471-615LF

Heilind Number:BRG87471-615LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87471-615LF
ECAD Model:
3D Model

Description:

.050CC VCC SMT W/DMND HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87471-615LF
Series:Rib-Cage®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
SKU:BRG87471-615LF

Detailed Description

Designed for high reliability applications, the 87471-615LF is a two-row, 30-contact surface mount PCB socket receptacle from the Rib-Cage® series, tailored specifically for female connectors. Boasting a durable housing made of glass-filled plastic in a natural color, this connector ensures secure and stable connections in a variety of environments. With contact material of beryllium copper and gold/GXT plating over nickel, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 130°C, it is suitable for even the most demanding industrial settings. With a pitch of 1.27mm and straight mount angle, it offers easy installation and a compact footprint. With a low contact resistance of 20mΩ/25mΩ and high insulation resistance of 50000mΩ, it ensures reliable performance over 200 mating cycles. Fully RoHS compliant, this connector is a quality and environmentally friendly choice for your PCB board connectivity needs.