87471-620

Heilind Number:BRG87471-620
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87471-620
ECAD Model:
3D Model

Description:

87471-620-FEM SMT W/POL HOLD D RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87471-620
Series:Rib-Cage®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
SKU:BRG87471-620

Detailed Description

Introducing the 87471-620, a high-performance Rib-Cage® connector designed for female applications. Constructed with durable Glass-Filled Plastic housing, this connector boasts 40 gold-plated Beryllium Copper contacts for reliable conductivity. With a surface mount and PCB mount option, installation is a breeze. Operating flawlessly in temperatures ranging from -55 °C to 130 °C, it's suitable for a variety of environments. Featuring a pitch of 1.27mm and straight mount angle, it ensures precise connections. With an impressive contact resistance of 20mΩ and insulation resistance of 50000mΩ, signal integrity is maintained. With a mating cycle of 200, it's built to last. The natural housing color adds a sleek touch, making it perfect for a wide range of applications in the connector, PCB, and hi-rel industries. Elevate your connectivity with the 87471-620.