87471-650

Heilind Number:BRG87471-650
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87471-650
ECAD Model:
3D Model

Description:

.050 CC VCC SMT W/DMNDHL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87471-650
Series:Rib-Cage®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:100
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
SKU:BRG87471-650

Detailed Description

Introducing the 87471-650, a high-performance female connector from the Rib-Cage® series designed for surface mount and PCB mount applications. Featuring a durable glass-filled plastic housing, this connector ensures reliable performance in demanding environments. With 100 gold-plated contacts made of beryllium copper, it guarantees excellent conductivity and signal transmission. Operating seamlessly in temperatures ranging from -55°C to 130°C, it is suitable for a wide range of industrial applications. Its straight mount angle and 1.27mm pitch offer easy installation on PCBs. With a low contact resistance of 20mΩ at 25mΩ, it ensures minimal signal loss. The natural housing color, along with RoHS compliance, makes it environmentally friendly. With a lifespan of 200 mating cycles and high insulation resistance of 50000mΩ, this connector is a reliable choice for your connectivity needs.