87471-650TRLF

Heilind Number:BRG87471-650TRLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87471-650TRLF
ECAD Model:
3D Model

Description:

OEM ITEM 87471-650TRLF-050CC VCC SN7 W/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87471-650TRLF
Series:Rib-Cage®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:100
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:20 mΩ, 25 mΩ
Housing Color:Natural
Insulation Resistance:50000 mOhm
Mating Cycles:200 cycle
SKU:BRG87471-650TRLF

Detailed Description

Introducing the OEM ITEM 87471-650TRLF-050CC VCC SN7 W/ Rib-Cage® Connector, a high-performance solution for your connectivity needs. Designed for female gender, this connector features a durable housing made of glass-filled plastic, ensuring reliability in various environments. With 100 gold/GXT over nickel plated beryllium copper contacts, it offers superior conductivity and corrosion resistance. Operating within a wide temperature range from -55°C to 130°C, it is suitable for both standard and extreme conditions. The surface mount and PCB mount compatibility, along with a straight mount angle, provide flexibility in installation. With a pitch of 1.27 mm and 200 mating cycles, it guarantees consistent performance over time. The natural housing color and RoHS compliance make it environmentally friendly. Perfect for use in hi-rel applications, this connector, with its stringent quality and performance standards, is a reliable choice for your PCB connectivity needs.