87520-0010ALF

Heilind Number:BRG87520-0010ALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87520-0010ALF
ECAD Model:
3D Model

Description:

USB S/D RECEPT LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87520-0010ALF
Color:White
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Through Hole
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:1500 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87520-0010ALF

Detailed Description

Introducing the 87520-0010ALF, a high-performance USB S/D RECEPT LF connector designed for seamless data transfer in electronic devices. Featuring a sleek white housing made of durable High Temperature Plastic, this USB 2.0 connector ensures reliable connectivity in any environment. Its female gender, Through Hole mount type, and Right Angle mount angle make it easy to integrate into PCBs. With a maximum operating temperature of 85°C and minimum operating temperature of -55°C, it guarantees optimal performance even in extreme conditions. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. With a single deck design and 1500 mating cycles, it offers long-lasting durability. Perfect for use in various applications, the 87520-0010ALF is the ideal choice for high-speed data transmission needs.