87520-1010ALF

Heilind Number:BRG87520-1010ALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87520-1010ALF
ECAD Model:
3D Model

Description:

87520-1010ALF-USB S/D RECEPTNE USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87520-1010ALF
Color:Black
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Through Hole
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:5000 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87520-1010ALF

Detailed Description

Introducing the 87520-1010ALF USB 2.0 Connector, a sleek and reliable solution for your connectivity needs. Designed with a female gender, this black connector boasts a high-temperature plastic housing for durability. Its through-hole mount type and right-angle mount angle offer versatile installation options. Crafted with copper alloy contact material, it ensures efficient data transfer. With a wide operating temperature range from -55°C to 85°C, this connector is suitable for various environments. Certified with UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a single deck configuration and USB 2.0 standard, it is perfect for use in high-speed data transmission applications. Upgrade your connectivity with the 87520-1010ALF for seamless and secure connections.