87520-1010BLF

Heilind Number:BRG87520-1010BLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87520-1010BLF
ECAD Model:
3D Model

Description:

USB S/D RECEPT LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87520-1010BLF
Color:Black
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Through Hole
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:5000 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87520-1010BLF

Detailed Description

Introducing the 87520-1010BLF USB S/D Receptacle LF, a must-have connector for seamless data transfer in any electronic setup. Designed in sleek black, this USB 2.0 female receptacle boasts a durable construction of high-temperature plastic with through-hole mount type for secure installation. Its copper alloy contact material ensures reliable connectivity, even in extreme temperatures ranging from -55°C to 85°C. With a right-angle mount angle and single deck design, it offers convenient access and space-saving benefits. UL 94V-0 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. With a mating cycle of 5000 and being in stock for immediate delivery, it's the ideal solution for your USB connectivity needs. Elevate your devices with the 87520-1010BLF.