87520-1012APLF

Heilind Number:BRG87520-1012APLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87520-1012APLF
ECAD Model:
3D Model

Description:

USB S/D RECEPT LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87520-1012APLF
Color:Black
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Through Hole
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:5000 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87520-1012APLF

Detailed Description

This USB S/D Receptacle, SKU 87520-1012APLF, offers a reliable and convenient connectivity solution in a sleek black design. Compliant with USB 2.0 standards, it features a female gender and is constructed with durable high temperature plastic housing. With a through hole mount type and right angle mount angle, installation is easy and secure. The copper alloy contact material ensures efficient data transfer, with a maximum operating temperature of 85°C and minimum of -55°C. Designed for longevity, it boasts a mating cycle of 5000 cycles and a UL 94V-0 flammability rating. RoHS compliant and single decked, this connector is ideal for various applications in the industrial, automotive, and consumer electronics sectors.