87520-2010ALF

Heilind Number:BRG87520-2010ALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87520-2010ALF
ECAD Model:
3D Model

Description:

87520-2010ALF-USB S/D RECEPT USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87520-2010ALF
Color:White
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Through Hole
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:1500 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87520-2010ALF

Detailed Description

Introducing the 87520-2010ALF USB 2.0 Connector, a high-performance solution designed for seamless data connectivity. With a sleek white exterior, this female connector is not only visually appealing but also durable, thanks to its high-temperature plastic housing. The through-hole mount type ensures easy and secure installation, while the copper alloy contact material guarantees reliable signal transmission. Operating efficiently in a wide temperature range from -55°C to 85°C, this connector is suitable for various environments. With a right-angle mount angle and a single deck design, it offers flexibility in application. Meeting UL 94V-0 flammability standards, it prioritizes safety. Perfect for use in IO connectors and USB connectors, this product is a must-have for any tech enthusiast. With 1500 mating cycles, it ensures long-lasting performance. Upgrade your connectivity experience with the 87520-2010ALF USB 2.0 Connector.