87520-3010ALF

Heilind Number:BRG87520-3010ALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87520-3010ALF
ECAD Model:
3D Model

Description:

87520-3010ALF-USB USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87520-3010ALF
Color:Black
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Through Hole
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:5000 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87520-3010ALF

Detailed Description

Introducing the 87520-3010ALF USB 2.0 Connector, a sleek and reliable addition to your connectivity solutions. Featuring a durable black housing made of high-temperature plastic, this female connector offers seamless through-hole mounting. Crafted with copper alloy contacts, it ensures efficient data transmission even in demanding environments, with an impressive operating temperature range from -55°C to 85°C. With a right-angle mount and single deck design, it's perfect for space-saving installations. Rest assured of its quality and compliance with its UL 94V-0 flammability rating and RoHS certification. Designed for 5000 mating cycles, this USB 2.0 connector guarantees long-term performance. Upgrade your connectivity setup with the 87520-3010ALF for unparalleled reliability.