87520-3010APLF

Heilind Number:BRG87520-3010APLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87520-3010APLF
ECAD Model:
3D Model

Description:

87520-3010APLF-USB S/D RECEPT USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87520-3010APLF
Color:Black
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Through Hole
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:5000 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87520-3010APLF

Detailed Description

Introducing the 87520-3010APLF, a high-performance USB 2.0 connector designed for seamless data transmission. Its sleek black housing, made of durable high temperature plastic, ensures reliable operation in a wide range of environments. Featuring a female gender and through hole mount type, it offers easy installation on PCBs. With copper alloy contact material, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -55°C to 85°C, this connector is perfect for industrial and commercial applications. Its right angle mount angle and single deck design make it versatile for various connectivity setups. With a UL 94V-0 flammability rating, it prioritizes safety. Boasting a mating cycle of 5000, it ensures long-lasting performance. Upgrade your connectivity solutions with the 87520-3010APLF USB connector.