87520-3012APLF

Heilind Number:BRG87520-3012APLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87520-3012APLF
ECAD Model:
3D Model

Description:

87520-3012APLF-USB USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87520-3012APLF
Color:Black
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
USB Standard:USB 2.0
Mating Cycles:5000 cycle
Number of Decks:Single Deck
Number of Ports:1
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:USB 2.0
SKU:BRG87520-3012APLF

Detailed Description

Introducing the 87520-3012APLF USB 2.0 connector in sleek Black, designed for seamless connectivity in high-temperature environments. Crafted from durable High Temperature Plastic with Copper Alloy contacts, this female connector guarantees reliable performance even in extreme conditions, operating flawlessly between -55°C and 85°C. Its Through Hole mount type and Right Angle mount angle offer easy installation and secure placement. With a single deck configuration and a UL 94V-0 flammability rating, it ensures safety and efficiency in every use. Boasting a USB 2.0 standard and a mating cycle of 5000 cycles, this connector is perfect for various applications. Upgrade your connectivity solutions today with the 87520-3012APLF.