87520-3S10APLF

Heilind Number:BRG87520-3S10APLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87520-3S10APLF
ECAD Model:
3D Model

Description:

87520-3S10APLF-USB USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87520-3S10APLF
Color:Black
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
USB Standard:USB 2.0
Mating Cycles:15000 cycle
Number of Decks:Single Deck
Number of Ports:1
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:USB 2.0
SKU:BRG87520-3S10APLF

Detailed Description

Introducing the Black USB 2.0 Female Connector, SKU 87520-3S10APLF. Crafted from durable High Temperature Plastic housing with Through Hole mount type, this connector ensures secure and reliable connectivity in a wide temperature range from -55°C to 85°C. Featuring Copper Alloy contact material, it guarantees efficient data transfer with a maximum of 15000 mating cycles. With UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for high-speed USB 2.0 applications, this Single Deck connector with Right Angle mount angle is essential in various industries, from consumer electronics to industrial automation. Upgrade your connectivity with the 875203S10APLF for seamless data transmission.