87520-7010BPLF

Heilind Number:BRG87520-7010BPLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87520-7010BPLF
ECAD Model:
3D Model

Description:

87520-7010BPLF-USB S/D RECEPTL USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87520-7010BPLF
Color:White
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
USB Standard:USB 2.0
Mating Cycles:5000 cycle
Number of Decks:Single Deck
Number of Ports:1
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:USB 2.0
SKU:BRG87520-7010BPLF

Detailed Description

Introducing the 87520-7010BPLF, a high-quality USB 2.0 connector designed for seamless data transfer in electronic devices. Crafted with durable white high temperature plastic housing and copper alloy contacts, this connector ensures reliable performance even in extreme operating temperatures ranging from -55 °C to 85 °C. Featuring a convenient through-hole mount type, it offers easy installation on circuit boards. With a right-angle mount angle and single deck design, it optimizes space utilization while providing stable connectivity. Meeting UL 94V-0 flammability standards, it guarantees safety in any application. Boasting a mating cycle of 5000 cycles, it is built to last. Trust in the 87520-7010BPLF for efficient USB connectivity in your projects.