87545-4111LF

Heilind Number:BRG87545-4111LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87545-4111LF
ECAD Model:
3D Model

Description:

A-SMT 6POS ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87545-4111LF
Series:Modular Jack
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Mount Type:Surface Mount
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG87545-4111LF

Detailed Description

This A-SMT 6POS ASSY Modular Jack ( 87545-4111LF) is a high-performance female connector designed for surface mount applications. With a durable plastic housing in sleek black, it features 6 gold-plated contacts for reliable signal transmission. Operating efficiently in temperatures ranging from -65°C to 125°C, it ensures optimal performance in various environments. Rated for 250 mating cycles and compliant with RoHS standards, this connector guarantees longevity and environmental responsibility. Perfect for Cat 3 cable connections, it offers a current rating of 3A, making it ideal for Ethernet and other data transmission applications. Upgrade your connectivity solutions with this RJ Jack, part of our extensive range of connectors for professional networking needs.