87545-4114LF

Heilind Number:BRG87545-4114LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87545-4114LF
ECAD Model:
3D Model

Description:

OEM ITEM 87545-4114LF-A-SMT VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87545-4114LF
Series:Modular Jack
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Mount Type:Surface Mount
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Black
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG87545-4114LF

Detailed Description

Introducing the 87545-4114LF, a high-performance OEM item designed for seamless connectivity in Ethernet and fiber optic systems. This female Modular Jack, with its durable plastic housing and straight mount angle, ensures reliable surface mount installation. Featuring six gold-plated contacts, it guarantees optimal signal transmission even in harsh operating conditions, with a wide temperature range of -65°C to 125°C. UL 94V-0 rated for safety, it's ideal for industrial and commercial applications. With a current rating of 3A and compatibility with Cat 3 cables, this RJ Connector is a trusted choice for high-speed data transfer. Upgrade your network infrastructure with the 87545-4114LF for unparalleled performance and durability.