87547-4111CLF

Heilind Number:BRG87547-4111CLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87547-4111CLF
ECAD Model:
3D Model

Description:

OEM ITEM 87547-4111CLF-A-SMT VERT 8-POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87547-4111CLF
Series:Modular Jack
Gender:Female
Housing Material:Plastic
Number of Contacts:8
Mount Type:Surface Mount
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG87547-4111CLF

Detailed Description

The 87547-4111CLF is a high-performance OEM item designed for vertical surface-mount applications. Featuring a durable plastic housing in sleek black, this 8-position Modular Jack ensures reliable connectivity in Ethernet and other data transmission systems. With gold contact plating, it guarantees excellent signal quality while withstanding temperatures ranging from -65°C to 125°C. The straight mount angle and single port design make installation easy and efficient. Compliant with UL 94V-0 flammability rating standards and capable of 250 mating cycles, this connector is both safe and durable. Ideal for Cat 3 cable connections, it boasts a current rating of 3A, perfect for a wide range of applications in telecommunications, industrial automation, and more. Trust in the 87547-4111CLF for superior performance and longevity in your connectivity needs.