87547-4111LF

Heilind Number:BRG87547-4111LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87547-4111LF
ECAD Model:
3D Model

Description:

A-SMT 8POS ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87547-4111LF
Series:Modular Jack
Gender:Female
Housing Material:Plastic
Number of Contacts:8
Mount Type:Surface Mount
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG87547-4111LF

Detailed Description

Introducing the 87547-4111LF, a high-performance 8POS ASSY Modular Jack designed for seamless surface mount installation. Constructed with durable plastic housing and featuring gold contact plating, this female connector ensures reliable connectivity in even the most demanding environments. With a wide operating temperature range from -65°C to 125°C, it is suitable for a variety of applications. The straight mount angle and black housing color make it easy to integrate into your system. With a current rating of 3A and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for Cat 3 cable categories, the 87547-4111LF is a versatile and essential component in any Ethernet or fiber optic network setup.