87547-4114LF

Heilind Number:BRG87547-4114LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87547-4114LF
ECAD Model:
3D Model

Description:

87547-4114LF-A-SMT 8POS ASSY MODULAR JACKS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87547-4114LF
Series:Modular Jack
Gender:Female
Housing Material:Plastic
Number of Contacts:8
Mount Type:Surface Mount
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG87547-4114LF

Detailed Description

Introducing the 87547-4114LF, a high-performance Modular Jack designed for seamless connectivity in Ethernet and telecommunications applications. This female RJ Connector boasts a durable plastic housing in sleek black, ensuring long-lasting reliability. With 8 gold-plated contacts, it guarantees superior signal transmission while withstanding extreme temperatures ranging from -65°C to 125°C. Engineered for surface mount installation, this jack features a straight mount angle for easy integration. Compliant with UL 94V-0 flammability rating standards, it prioritizes safety. Rated for 250 mating cycles, it is built for longevity. With a current rating of 3A and cable category compatibility up to Cat 3, it meets the demands of high-speed data transmission. Ideal for professional networking environments, this Modular Jack is a must-have component for your connectivity needs.