87547-4115CLF

Heilind Number:BRG87547-4115CLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87547-4115CLF
ECAD Model:
3D Model

Description:

OEM ITEM 87547-4115CLF-A-SMT 8POS ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87547-4115CLF
Series:Modular Jack
Gender:Female
Housing Material:Plastic
Number of Contacts:8
Mount Type:Surface Mount
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Black
Flammability Rating:UL 94V-0
Current Rating:3 A
Cable Category:Cat 3
SKU:BRG87547-4115CLF

Detailed Description

Introducing the OEM ITEM 87547-4115CLF-A-SMT 8POS ASSY, a high-performance Modular Jack designed for efficient connectivity in a variety of applications. Featuring a durable plastic housing in sleek black, this Female connector offers 8 gold-plated contacts for reliable signal transmission. With a straight surface mount design, it is easy to install and ensures a secure connection. Operating in temperatures ranging from -65 °C to 125 °C, it is suitable for both indoor and outdoor use. This UL 94V-0 rated jack guarantees safety and durability, while its 3A current rating and Cat 3 cable category certification make it ideal for Ethernet and other data transmission systems. Trust in the 87547-4115CLF for premium connectivity solutions in your projects.