87549-4111CLF

Heilind Number:BRG87549-4111CLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87549-4111CLF
ECAD Model:
3D Model

Description:

OEM ITEM 87549-4111CLF-A-SMT ASSY VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87549-4111CLF
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Cable Category:Cat 3
Current Rating:3 A
Contact Plating:Gold
Number of Ports:1
Housing Material:Plastic
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Modular Jack
SKU:BRG87549-4111CLF

Detailed Description

Enhance your connectivity with the OEM ITEM 87549-4111CLF-A-SMT ASSY VERT Modular Jack. Designed for seamless integration, this female connector features a durable plastic housing in sleek black. With eight gold-plated contacts, it ensures reliable performance in any networking setup. Its surface mount design and straight mount angle offer easy installation, while its UL 94V-0 flammability rating guarantees safety. Operating at temperatures ranging from -65 °C to 125 °C, it is suitable for a wide range of environments. Compliant with Cat 3 cable category and capable of handling up to 3 A of current, it is perfect for Ethernet and other high-speed data applications. Upgrade your RJ connectors and plugs with this high-quality component, a must-have in any professional networking toolkit.