87583-0010BHLF

Heilind Number:BRG87583-0010BHLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87583-0010BHLF
ECAD Model:
3D Model

Description:

OEM ITEM 511-526F-USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87583-0010BHLF
Color:White
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:1500 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87583-0010BHLF

Detailed Description

The 87583-0010BHLF is a high-quality USB 2.0 connector designed for seamless connectivity in various electronic devices. Featuring a durable white high temperature plastic housing, this female connector is ideal for surface mount applications. With copper alloy contacts and a maximum operating temperature of 85°C, it ensures reliable performance even in demanding environments. UL 94V-0 rated for high flammability safety, it meets RoHS compliance standards for environmental responsibility. Designed for single deck installation, it offers a right-angle mount for convenient usage. With a mating cycle of 1500, this connector guarantees long-lasting functionality. Perfect for hi-rel applications, it's the perfect choice for high-performance devices. Elevate your connectivity with the 87583-0010BHLF.