87583-2010BLF

Heilind Number:BRG87583-2010BLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87583-2010BLF
ECAD Model:
3D Model

Description:

USB S/D LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87583-2010BLF
Color:White
Gender:Female
Mount Type:Surface Mount
Mount Angle:Right Angle
USB Standard:USB 2.0
Mating Cycles:1500 cycle
Number of Decks:Single Deck
Number of Ports:1
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:USB 2.0
SKU:BRG87583-2010BLF

Detailed Description

Introducing the 87583-2010BLF USB S/D LF Connector in a sleek and versatile white hue. Designed for seamless connectivity, this USB 2.0 Female connector features a durable housing made of high temperature plastic, ensuring optimal performance even in extreme conditions. With a convenient surface mount design and right angle mount angle, it's easy to integrate into any electronic setup. Crafted with copper alloy contact material, it guarantees reliable data transmission with a maximum operating temperature of 85°C and a minimum of -55°C. UL 94V-0 rated for high flammability resistance and RoHS compliant for environmentally conscious production. Trust in the 87583-2010BLF for efficient USB 2.0 connectivity in a single deck configuration, ideal for a wide range of applications.