87583-2010RLF

Heilind Number:BRG87583-2010RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87583-2010RLF
ECAD Model:
3D Model

Description:

87583-2010RLF-USB S/D LFUSB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87583-2010RLF
Color:White
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:1500 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87583-2010RLF

Detailed Description

The 87583-2010RLF USB 2.0 Female Connector in White is a high-performance, surface mount component designed for seamless connectivity in electronic devices. Constructed with durable High Temperature Plastic housing and Copper Alloy contacts, it ensures reliable operation even in extreme environments, with a wide operating temperature range from -55°C to 85°C. Featuring a Right Angle mount and UL 94V-0 flammability rating, it offers versatile and safe installation. With a single deck design and USB 2.0 standard compliance, it guarantees efficient data transfer. RoHS compliant and boasting 1500 mating cycles, this connector is not only environmentally friendly but also long-lasting. Perfect for industrial applications, it is a dependable solution for your connectivity needs.