87583-2010RPLF

Heilind Number:BRG87583-2010RPLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87583-2010RPLF
ECAD Model:
3D Model

Description:

OEM ITEM 511-526F-USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87583-2010RPLF
Color:White
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:1500 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87583-2010RPLF

Detailed Description

Introducing the 87583-2010RPLF, a high-quality USB 2.0 connector designed for seamless data transfer in electronic devices. This female connector, with a durable high temperature plastic housing and copper alloy contacts, ensures reliable performance even in demanding environments. With a right-angle surface mount design, it offers easy installation and efficient use of space. Operating within a wide temperature range from -55°C to 85°C, it is suitable for various applications. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets stringent quality and environmental standards. Boasting a single deck configuration, it provides a secure connection for your USB devices. With 1500 mating cycles, it guarantees long-lasting durability. Upgrade your connectivity with the 87583-2010RPLF USB connector.