87583-3010BLF

Heilind Number:BRG87583-3010BLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87583-3010BLF
ECAD Model:
3D Model

Description:

87583-3010BLF-USB S/D LF USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87583-3010BLF
Color:Black
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:9000 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87583-3010BLF

Detailed Description

Introducing our USB 2.0 Female Connector in Black ( 87583-3010BLF), designed for efficient data transmission in electronic devices. Crafted with high temperature plastic housing and copper alloy contacts, this connector ensures reliable performance even in extreme operating temperatures ranging from -55°C to 85°C. With a surface mount, right-angle design and UL 94V-0 flammability rating, it guarantees secure and safe installation. Featuring a single deck with 9000 mating cycles, it offers durability for long-term use. RoHS compliant and meeting USB 2.0 standards, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with the 87583-3010BLF.