87583-3010RPLF

Heilind Number:BRG87583-3010RPLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87583-3010RPLF
ECAD Model:
3D Model

Description:

OEM ITEM 511-526F-USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87583-3010RPLF
Color:Black
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:9000 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG87583-3010RPLF

Detailed Description

Introducing the 87583-3010RPLF, an essential component for seamless device connectivity. This USB 2.0 connector, designed for surface mount installation, features a durable high temperature plastic housing in sleek black. With a female gender and right-angle mount, it offers versatility in various applications. Crafted from reliable copper alloy, it ensures optimal conductivity. Operating efficiently in temperatures ranging from -55°C to 85°C, it guarantees performance in diverse environments. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets stringent safety standards. With a single deck design and 9000 mating cycles, it promises longevity and reliability. Perfect for high-speed data transfer, it's a must-have in the world of connectivity.