| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-302LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-302LF |
87606-302LF
| Heilind Number: | BRG87606-302LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-302LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® 87606-302LF, a high-performance PCB Socket Receptacle Connector designed for reliable and efficient connectivity in electronic devices. With a durable Glass-Filled Plastic housing, this connector ensures long-lasting durability in various operating conditions, ranging from -65°C to 125°C. Featuring 4 gold-plated contacts on 2 rows with a pitch of 2.54mm, it offers secure and precise connections. The straight mount type allows for easy installation onto PCBs. With excellent electrical properties including low contact resistance of 20mΩ, high insulation resistance of 100000 MOhm, and a voltage rating of 1000V, this connector guarantees optimal performance. It is RoHS compliant, environmentally friendly, and rated for 200 mating cycles, making it ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the 87606-302LF, the perfect choice for demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

