87606-304LF

Heilind Number:BRG87606-304LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87606-304LF
ECAD Model:
3D Model

Description:

DX VCC TMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87606-304LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG87606-304LF

Detailed Description

Introducing the 87606-304LF Dubox® DX VCC TMT Connector, designed for reliable power transmission in the most demanding environments. This high-performance female connector features a rugged glass-filled plastic housing, ensuring durability and longevity. With 8 gold-plated contacts and a maximum operating temperature of 125 °C, it guarantees efficient power delivery even in extreme conditions. Meeting RoHS compliance and boasting a voltage rating of 1000 V, this connector is not only high-performing but also environmentally friendly. Its straight mount angle and through-hole design make installation a breeze, while its 200 mating cycles ensure long-term functionality. Ideal for use in hi-rel applications, this connector is a must-have for any project that requires secure and efficient power connections. Elevate your connectivity with the 87606-304LF.