| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-305LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-305LF |
87606-305LF
| Heilind Number: | BRG87606-305LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-305LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87606-305LF, a DUBOX series connector designed for high-performance applications. With a durable glass-filled plastic housing in a striking blue color, this connector is not only visually appealing but also rugged and reliable. Featuring 10 gold-plated contacts in a 2-row configuration, it ensures optimal signal transmission and connectivity. The straight-through hole mount type makes installation easy and secure. With a wide operating temperature range of -65°C to 125°C, it is suitable for use in harsh environments. RoHS compliant and rated for 1000V, this connector meets stringent quality and safety standards. Ideal for hi-rel applications, it offers a contact resistance of 20mΩ and insulation resistance of 100000MOhm. Trust the 87606-305LF for your demanding connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026 - Material Change. Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts. | Download | |||
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

