| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-307LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-307LF |
87606-307LF
| Heilind Number: | BRG87606-307LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-307LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87606-307LF, part of the Dubox® series designed for female connectors. Crafted with durable glass-filled plastic housing, this PCB socket receptacle features 14 gold-plated contacts in a 2-row configuration, ensuring secure and efficient connections. With a high operating temperature range of -65°C to 125°C and RoHS compliance, it guarantees reliability in various environments. The straight mount type and 2.54mm pitch offer easy installation on PCBs. Boasting low contact resistance of 20mΩ and high insulation resistance of 100000 MOhm, it ensures optimal signal transmission. Ideal for high-voltage applications with a rating of 1000V, and with a lifespan of 200 mating cycles, this connector is a dependable choice for demanding electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

