| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-309LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-309LF |
87606-309LF
| Heilind Number: | BRG87606-309LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-309LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87606-309LF, a high-performance Dubox® connector designed for female gender applications. Crafted from durable glass-filled plastic, this connector features 18 gold-plated contacts in a 2-row configuration, ensuring reliable connectivity. With a wide operating temperature range of -65 °C to 125 °C, it is suitable for use in various environments. The straight through-hole mount type allows for easy installation on PCBs. Boasting low contact resistance of 20 mΩ (initial) and 15 mΩ (after environmental testing), it guarantees optimal signal transmission. The blue housing color adds a touch of style, while RoHS compliance ensures environmental responsibility. With a voltage rating of 1000 V and insulation resistance of 100000 MOhm, this connector meets stringent quality standards. Perfect for hi-rel applications, it offers 200 mating cycles of durability, making it ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with the 87606-309LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

